- RS Stock No.:
- 126-2171
- Mfr. Part No.:
- 4052899326453
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 126-2171
- Mfr. Part No.:
- 4052899326453
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Osram VALUE Classic B Candle Frosted Lamps
The Osram VALUE LED, Classic B Candle lamp is the perfect replacement for 25 W traditional lamps. This LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours. The VALUE CL B is suitable for indoor applications such as domestic illumination, general illumination and chandeliers. With a high colour rendering index, the light omitted can reproduce the colours making objects appear more natural.
Features and Benefits
Low energy consumption
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Good colour rendering (Ra≥80) and colour stability throughout the life of the lamp
Robust against vibrations
Mercury-free lamps
Lifetime hours: 15000
Energy Efficiency: A+
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Good colour rendering (Ra≥80) and colour stability throughout the life of the lamp
Robust against vibrations
Mercury-free lamps
Lifetime hours: 15000
Energy Efficiency: A+
Specifications
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 5.7 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 40W |
Dimmable | No |
Lamp Shape | Candle |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 470 lm |
Length | 106 mm |
Diameter | 35mm |
Life Hours | 15000h |
Colour Rendering | ≥80 |
- RS Stock No.:
- 126-2171
- Mfr. Part No.:
- 4052899326453
- Manufacturer:
- Osram