- RS Stock No.:
- 185-4192
- Mfr. Part No.:
- 4058075101098
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 185-4192
- Mfr. Part No.:
- 4058075101098
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Very long lifetime of up to 25,000 h
Low energy consumption
High colour consistency thanks to narrow binning
Easy replacement of classic lamps thanks to compact design
Instant 100 % light, no warm-up time
LED alternative to conventional lamps
Good quality of light, colour rendering index Ra: ≥ 80, constant chromaticity
High colour consistency: < 6 SDCM
Dimmable
Mercury-free lamps
Application
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Low energy consumption
High colour consistency thanks to narrow binning
Easy replacement of classic lamps thanks to compact design
Instant 100 % light, no warm-up time
LED alternative to conventional lamps
Good quality of light, colour rendering index Ra: ≥ 80, constant chromaticity
High colour consistency: < 6 SDCM
Dimmable
Mercury-free lamps
Application
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 14 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 100W |
Dimmable | Yes |
Lamp Shape | Bulb |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 1521 lm |
Length | 134 mm |
Diameter | 70mm |
Life Hours | 25000h |
Colour Rendering | =80% |