RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Osram E14 LED GLS Bulb 2.8 W, 2700K, Warm White


Temporarily out of stock - back order for despatch 21-12-2020, delivery within 2 working days
Add to Basket

Unit of sale Each

€6.70

(exc. VAT)

€8.11

(inc. VAT)

units

Added

RS Stock No.:
191-7734
Mfr. Part No.:
4058075288485
Manufacturer:
Osram
COO (Country of Origin):
CN
unitsPer unit
1 +€6.70

Ledvance Parathom Classic A E27 Bulb


Introducing the Ledvance PARATHOM retrofit LED classic A standard lamp that features a retrofit screw base to provides a perfect replacement for traditional bulbs. The LED technology ensures excellent efficiency, low energy consumption and very low maintenance, against traditional lamps. The Parathom Classic A has been designed for professional and domestic use and guarantees lifetime up to 15000 hours, yet providing warm white light and premium built quality.


Features and Benefits:


• Retrofit screw base (E27)
• A lifetime of up to 15000 hours
• Easy replacement of classic lamps thanks to a compact design
• Instant 100 % light, no warm-up time
• Very low energy consumption (A+ energy efficiency class)
• Premium light & built quality
• LED alternative for conventional lamps
• Mercury-free lamps
• Made in Germany
• Non – Dimmable


Typical Applications:


LED Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Fluorescent lamps with very little maintenance. Typical areas of LED lamps applications are e.g.:
• Domestic applications
• Offices
• Warehouses
• Car Parks
• Walkways
• Decorative installations


FAQs:


How much power do LED’s use?
On average LED’s use 90% less power compared to incandescent bulbs. The reason for this is that LED’s are more efficient in converting energy into light.

How long do LED’s last for?
So we have mentioned how LED’s offer longer lifetimes and less maintenance needed, this is because it’s a type of solid-state lighting. It is less likely to fail completely, a well built LED luminaire should last up to 50000 hours.

How can LED’s save you money?
It’s thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.


AttributeValue
Lamp BaseE14
Wattage2.8 W
Colour Temperature2700K
DimmableYes
Colour ToneWarm White
Voltage Rating220 → 240 V
Luminosity250 lm
Length78 mm
Diameter45mm
Life Hours15000h
EU Energy Efficiency RatingA++