- RS Stock No.:
- 193-8211
- Mfr. Part No.:
- 4058075288225
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 193-8211
- Mfr. Part No.:
- 4058075288225
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PARATHOM Retrofit CLASSIC P DIM | Dimmable LED lamps, classic bulb shape
– Design, dimensions, luminous flux comparable to an incandescent lamp
– Very low energy consumption
– Robust against vibrations
– Lamps with innovative LED "filament" technology
– Instant 100 % light, no warm-up time
– Can be easily fitted instead of ordinary light bulbs
– Professional LED lamps for line voltage
– Dimmable (with many common dimmers, see also www.ledvance.com/dim)
– Mercury-free lamps
– Lifetime: up to 15,000 h
– Beam angle: up to 300°
– Very low energy consumption
– Robust against vibrations
– Lamps with innovative LED "filament" technology
– Instant 100 % light, no warm-up time
– Can be easily fitted instead of ordinary light bulbs
– Professional LED lamps for line voltage
– Dimmable (with many common dimmers, see also www.ledvance.com/dim)
– Mercury-free lamps
– Lifetime: up to 15,000 h
– Beam angle: up to 300°
LED Golfball Frosted 40W equiv. Dimmbale
Specifications
Attribute | Value |
---|---|
Lamp Base | B22d |
Wattage | 4.5 W |
Colour Temperature | 2700K |
Lamp Type | LED Filament |
Incandescent Equivalent Wattage | 40W |
Series | P CLAS P |
Dimmable | Yes |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 470 lm |
Length | 76 mm |
Diameter | 35mm |
Life Hours | 15000h |
Viewing Angle | 300° |
Colour Rendering | <gteq/>80 |