- RS Stock No.:
- 193-8222
- Mfr. Part No.:
- 4058075287143
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 193-8222
- Mfr. Part No.:
- 4058075287143
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PARATHOM Retrofit CLASSIC ST | LED lamps, classic Edison bulb shape
– Lamps with innovative LED "filament" technology
– Very low energy consumption
– Instant 100 % light, no warm-up time
– Can be easily fitted instead of ordinary light bulbs
– Professional LED lamps for line voltage
– Not dimmable
– Mercury-free lamps
– Lifetime: up to 15,000 h
– Beam angle: up to 360°
– Energy efficiency class: A++
– Very low energy consumption
– Instant 100 % light, no warm-up time
– Can be easily fitted instead of ordinary light bulbs
– Professional LED lamps for line voltage
– Not dimmable
– Mercury-free lamps
– Lifetime: up to 15,000 h
– Beam angle: up to 360°
– Energy efficiency class: A++
LED Edison Filament 40W Non-Dimmable 4.5
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 4.5 W |
Colour Temperature | 2700K |
Lamp Type | LED Filament |
Series | P RF CLAS ST |
Incandescent Equivalent Wattage | 40W |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 470 lm |
Length | 140 mm |
Diameter | 64mm |
Life Hours | 15000h |
Colour Rendering | <gteq/>80 |
Viewing Angle | 360° |