- RS Stock No.:
- 786-9193
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 786-9193
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Essentials G50 E27 GLS Lamps
These RS Essentials GLS replacement G50 LED lamps offer great energy savings compared to standard incandescent lamps and they require very little maintenance, with an average life of 25,000 hours. This LED bulb comes with E27 base. The GLS G50 lamp features 4W LED, equivalent to 25W GLS replacement. Ideal for Applications in household luminaires, hotels, hospitals and office space.
4W LED lamp, equivalent to 25W GLS replacement
E27 base
220-240V ∼ input Voltage
Non-dimmable
Mercury free
Average lifetime 25,000 hours
2 years guarantee
E27 base
220-240V ∼ input Voltage
Non-dimmable
Mercury free
Average lifetime 25,000 hours
2 years guarantee
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 4 W |
Colour Temperature | 6000K |
Incandescent Equivalent Wattage | 25W |
Dimmable | No |
Lamp Shape | GLS |
Colour Tone | Day White |
Voltage Rating | 220 → 240 V |
Luminosity | 240 lm |
Length | 93 mm |
Diameter | 50mm |
Life Hours | 125000h |
Colour Rendering | 80 |