- RS Stock No.:
- 110-9119
- Mfr. Part No.:
- 807B-12-UK2-T195-KT1-RS
- Manufacturer:
- Power Adhesives
Discontinued product
- RS Stock No.:
- 110-9119
- Mfr. Part No.:
- 807B-12-UK2-T195-KT1-RS
- Manufacturer:
- Power Adhesives
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Power Adhesives B-Tec 807 Kit
The b-tec 807-12 from Power potable glue gun kit consisting of a battery powered glue gun, one 18 V 1.5 Ah lithium battery and charger. The kit is easy to use and comes in a robust plastic case.
B-Tec 807 glue gun
The hand held cordless glue gun is fully portable with no cables restricting you on where to work. The battery powered gun reaches operating temperature in around 3 min by flicking the on/off switch, saving battery power.
Battery and Charger
Use the Ryobi 18 V 1.5 Ah with the cordless gun.
The battery along with the charger recharges in around 60 min.
B-Tec 807 glue gun
The hand held cordless glue gun is fully portable with no cables restricting you on where to work. The battery powered gun reaches operating temperature in around 3 min by flicking the on/off switch, saving battery power.
Battery and Charger
Use the Ryobi 18 V 1.5 Ah with the cordless gun.
The battery along with the charger recharges in around 60 min.
Features and Benefits
Full hand lever trigger
Soft feel grip handle
Narrow profile and extension nozzle fitted as standard
Quick to heat up
Takes full range of tecbond 12 mm glue sticks although not supplied
Comes with carry case as standard
Soft feel grip handle
Narrow profile and extension nozzle fitted as standard
Quick to heat up
Takes full range of tecbond 12 mm glue sticks although not supplied
Comes with carry case as standard
Note
Not supplied with glue sticks
Specifications
Attribute | Value |
---|---|
Corded/Cordless | Cordless |
Model | B Tec 807 |
Flow Rate | 1.9kg/h |
Heater Power | 150W |
- RS Stock No.:
- 110-9119
- Mfr. Part No.:
- 807B-12-UK2-T195-KT1-RS
- Manufacturer:
- Power Adhesives