Tec150 100 → 240V ac Hot Melt Glue Gun, Euro Plug

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€46.75

(exc. VAT)

€57.50

(inc. VAT)

RS Stock No.:
704-2701
Mfr. Part No.:
150/2/Blister
Manufacturer:
TEC Glue Guns
Find similar products by selecting one or more attributes.
Select all

Brand

TEC Glue Guns

Type

Hot Melt

Glue Stick Size

12mm

Model

Tec150

Flow Rate

400g/h

Heater Power

500W

Voltage Rating

100 → 240V ac

Hobby-Tec 150 Glue Gun


Glue gun specially designed for hobby craft and applications which require small amounts of adhesive to be applied repetitively. Ideal for use with fabric, wood, paper, plastic, ceramics and many more.

Lightweight professional glue gun
Comfortable and easy to use
Narrow profile handle and full-hand lever trigger
Thin profile for excellent visibility

Supplied with

4 x Clear 12mm glue sticks.

Related links