RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Loctite 3455 25 ml Super Glue


Temporarily out of stock - back order for despatch when stock is available
Add to Basket

Unit of sale Each

€11.01

(exc. VAT)

€13.32

(inc. VAT)

units

Added

RS Stock No.:
787-7412
Mfr. Part No.:
3455
Manufacturer:
Loctite
COO (Country of Origin):
GB
unitsPer unit
1 - 5€11.01
6 - 14€10.58
15 +€10.35

Hysol 3455 A & B


Loctite® Hysol 3455 A & B is an epoxy resin based two component system with a high concentration of Aluminium fillers.


Loctite Hysol 3455 A & B is a five- minute, 2K-Epoxy paste
Non-sag paste
Aluminium filled
High strength
Suitable for repairing and rebuilding worn metal parts


AttributeValue
Glue TypeSuper Glue
Package Size25 ml
Trade NameLoctite 3455
Product FormPaste
ColourGrey
Cure Time< 5
ViscosityLow