- RS Stock No.:
- 815-7359
- Mfr. Part No.:
- 230691
- Manufacturer:
- Loctite
Discontinued product
- RS Stock No.:
- 815-7359
- Mfr. Part No.:
- 230691
- Manufacturer:
- Loctite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
LOCTITE® 403
This new formulation super glue is the LOCTITE® 403™ Prism®. This cyanoacrylate instant adhesive is a transparent, low-odour liquid designed specifically for OEM assembly applications where odour control can be difficult and/or where a high standard of cosmetic appearance is necessary.
This Loctite super glue offers rapid bonding of a wide range of materials:
Plastics
Metals
Elastomers
Metals
Elastomers
In addition, LOCTITE® 403™ is particularly well suited to bonding more porous or absorbent materials, including:
Fabric
Wood
Paper
Leather
Wood
Paper
Leather
Specifications
Attribute | Value |
---|---|
Glue Type | Cyanoacrylate |
Package Size | 500 g |
Trade Name | Loctite 403 |
Product Form | Liquid |
Colour | Transparent |
Package Type | Bottle |
Viscosity | Low |
Suitable for Rubber | Yes |
Suitable for Plastic | Yes |
Suitable for Metal | Yes |
Maximum Operating Temperature | +80°C |
Suitable for Wood | Yes |
Low/No Odour | Yes |
Cure Time | < 5 |
Minimum Operating Temperature | -40°C |
Base Chemical | Alkoxy Ethyl |
Suitable for Glass | Yes |