- RS Stock No.:
- 200-1397
- Mfr. Part No.:
- 2195766-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 200-1397
- Mfr. Part No.:
- 2195766-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TE Electronics GNSS l1/l2 high precision antenna is embedded ceramic patch antenna & through-hole assembly.
Number of Ports : 1
Antenna Style : Embedded
Antenna Protocol : GPS, Galileo
Wireless Application : 5G, GPS
Antenna Style : Embedded
Antenna Protocol : GPS, Galileo
Wireless Application : 5G, GPS
Specifications
Attribute | Value |
---|---|
Dimensions | 38x38x8.9mm |
Height | 8.9mm |
Length | 38mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | `-40 °C |
Width | 38mm |