- RS Stock No.:
- 201-8113
- Mfr. Part No.:
- 2195774-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 201-8113
- Mfr. Part No.:
- 2195774-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity 1558-1615MHz GNSS active antenna standard antenna solutions is an active external patch antenna. It has customizable cable and connector.
Magnet mounting
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Antenna Physical Form | T-Bar |
Lead Length | 3000mm |
Antenna Directivity | Omnidirectional |
RF Protocols | GPS |
Gain | 3dBi |
Minimum Operating Temperature | - 40°C |
Maximum Operating Temperature | 85°C |
Dimensions | 49.14 x 46.14 x 15.94mm |