- RS Stock No.:
- 225-6261
- Mfr. Part No.:
- 65.9187-21
- Manufacturer:
- Staubli
- RS Stock No.:
- 225-6261
- Mfr. Part No.:
- 65.9187-21
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Grip Probes (2mm)
A shrouded 2mm product. An alternative to the 4mm range where space and size is a problem.,Thumb operated grip probe which has hardened spring wire grabber and gold plated contact areas. Accepts shrouded and standard 2mm plugs. Meets the requirements of IEC1010-2-031. These products are touch proof as creepage and clearance distances are designed to guarantee maximum safety. Refer also to stock-nos.: 225-6227; 225-6233; 225-6132; 225-6148; 225-6154; 225-6160; 225-6211; 225-6205; 225-6340; 225-6356, Rated 300V CAT II 1A
Warning
When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Warning
When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Specifications
Attribute | Value |
---|---|
Product Type | Grabber Clip |
Tip Type | Pincers |
Colour | Black |
Current Rating | 1A |
Voltage Rating | 300V |
Contact Material | Steel |
Probe Socket Size | 2mm |
Length | 75mm |