Staubli 24A Black Grabber Clip, 600V Rating - 6mm Tip Size, 4mm Probe Socket Size
9 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 893-5787
- Mfr. Part No.:
- 66.9056-21
- Manufacturer:
- Staubli
- COO (Country of Origin):
- DE
units | Per unit |
1 - 4 | €21.22 |
5 - 9 | €19.63 |
10 + | €18.04 |
Multi-Contact VARIOGRIP CAT IV Test Plug Adaptor, Internal Hexagon
Features
Approvals
Attribute | Value |
Colour | Black |
Current Rating | 24A |
Voltage Rating | 600V |
Tip Size | 6mm |
Probe Socket Size | 4mm |
Length | 101mm |