- RS Stock No.:
- 893-5793
- Mfr. Part No.:
- 66.9447-21
- Manufacturer:
- Staubli
Discontinued product
- RS Stock No.:
- 893-5793
- Mfr. Part No.:
- 66.9447-21
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Multi-Contact GRIP-ESZ Single Collet Test Plier Set
A single collet test plier for the safe and fast contacting to M4, M5, and M6 threaded bolts, the grip handle of the test plier features a 4 mm socket that accepts spring loaded 4 mm safety plugs. Individual collets available, the maximum test current depends on the collet selected, M4-20 A, M5-30 A and M6-1000 V, CAT IV / Max. 32 A.
Kit Contents
GRIP-ESZ test plier
M4, M5, and M6 Collets
ESZ-WZ Cross Slotted Screwdriver
M4, M5, and M6 Collets
ESZ-WZ Cross Slotted Screwdriver
Approvals
CE
Specifications
Attribute | Value |
---|---|
Product Type | Grabber Clip |
Colour | Black |
Current Rating | 30A |
Voltage Rating | 1kV |
Tip Size | M5 |
Probe Socket Size | 4mm |