- RS Stock No.:
- 506-725
- Mfr. Part No.:
- LAGD 125/WA2
- Manufacturer:
- SKF
16 Within 1 working day(s) (IE stock)
1697 Within 2 working day(s) (EU stock)
Added
Price Each
€29.99
(exc. VAT)
€36.89
(inc. VAT)
Units | Per unit |
1 + | €29.99 |
- RS Stock No.:
- 506-725
- Mfr. Part No.:
- LAGD 125/WA2
- Manufacturer:
- SKF
Legislation and Compliance
Product Details
Automatic 125 ml single-point lubrication system, LGWA 2 grease, high load, extreme pressure, wide temperature range
Use this automatic greasing system from SKF to ensure your equipment gets the appropriate amount of lubrication. Thanks to a gas-powered automatic dispensing process that lets you preset the dispense rate, you can lubricate industrial parts with minimal effort and reduced waste. The container's compact dimensions allow you to install it in areas where space is restricted. It's also highly resistant to vibrations, helping to minimise the risk of leakage and maintain a safe work environment.
Features and Benefits
Cartridge size of 125 ml
Minimum operating temperature of -20°C
Maximum operating temperature of +55°C
Oil-based lithium complex grease
Sealed to keep out foreign matter
Minimum operating temperature of -20°C
Maximum operating temperature of +55°C
Oil-based lithium complex grease
Sealed to keep out foreign matter
Application Information
Automotive industries
Manufacturing
Petrochemical industries
Pharmaceuticals
Manufacturing
Petrochemical industries
Pharmaceuticals
How does the lubricator dispense grease?
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
An inert gas cell within the lubricator provides pressure that forces grease out of the reservoir, and through a tube to the application point.
How long will the lubricator last?
You can use the adjustment dial on the automatic system to release lubricant over a set period of time, from one month to 12 months. It can be stored for up to two years prior to full 12-month usage.
Specifications
Attribute | Value |
---|---|
Package Size | 125 ml |
Dispenser Type | Single Point Automatic Lubrificator |
Capacity | 125 ml |
Trade Name | LGWA 2 |