- RS Stock No.:
- 124-7685
- Mfr. Part No.:
- 8464-2
- Manufacturer:
- MG Chemicals
Discontinued product
- RS Stock No.:
- 124-7685
- Mfr. Part No.:
- 8464-2
- Manufacturer:
- MG Chemicals
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
MG Chemicals 8464 Static Dissipative Greases
The MG Chemical 8464 is a static dissipative, anti-corrosion grease. Designed for you to protect your sensitive electronics from static build-up and corrosion.
Features and Benefits
Lubricates and protects
Non-bleeding
Safe on plastics
Silicone free
High vacuum stability
Meets aerospace specification for anti-corrosive greases
Typical Applications
Use the 8464 grease to lubricate and protect metal parts in static sensitive applications in severe environments.
Dissipative Greases
Specifications
Attribute | Value |
---|---|
Grease Type | Synthetic |
Product Form | Oil |
Package Type | Tub |
Package Size | 454 ml |
Food Processing Safe | No |
Colour | Grey |
Viscosity | 1400000cSt |
Maximum Operating Temperature | +165°C |
Minimum Operating Temperature | -68°C |
- RS Stock No.:
- 124-7685
- Mfr. Part No.:
- 8464-2
- Manufacturer:
- MG Chemicals