- RS Stock No.:
- 703-3237
- Mfr. Part No.:
- LAGD 60/WA2
- Manufacturer:
- SKF
- RS Stock No.:
- 703-3237
- Mfr. Part No.:
- LAGD 60/WA2
- Manufacturer:
- SKF
Legislation and Compliance
Product Details
Automatic 60 ml single-point lubrication system, LGWA 2 grease, high load, extreme pressure, wide temperature range
Need a hands-off way to keep your system reliably lubricated? You can count on this single-point automatic dispenser from SKF. Because it's gas-driven, it's possible to install the unit in any position for added versatility. A direct screwing function offers a practical and secure way to attach the lubricant reservoir directly into your system. The product can be adjusted easily, ensuring just the right amount of lubricant is applied to the lubrication point during a predetermined period. This provides pinpoint control and cuts down on waste.
Features & Benefits
IP68 rating indicates it's dust-tight and water-resistant, so suitable for use in tough environments
Easy-to-twist top ring allows for simple installation
Ambient temperature range between -20°C and +60°C for use in harsh conditions
Hermetic sealing prevents dirt and grime from getting into the cartridge
Nominal dispensing period range between 1 and 12 months for long-term lubrication
Easy-to-twist top ring allows for simple installation
Ambient temperature range between -20°C and +60°C for use in harsh conditions
Hermetic sealing prevents dirt and grime from getting into the cartridge
Nominal dispensing period range between 1 and 12 months for long-term lubrication
Applications
Electric motors
Automotive manufacturing
Pharmaceutical industry
Automotive manufacturing
Pharmaceutical industry
How can I make sure this lubricator dispenser is working at its best?
You should routinely check that your lubrication channels are free of blockages from dirt to ensure the dispenser can do its job effectively.
Specifications
Attribute | Value |
---|---|
Package Size | 60 ml |
Dispenser Type | Single Point Automatic Lubrificator |
Capacity | 60 ml |
Material | Plastic |
Trade Name | LGWA 2 |