- RS Stock No.:
- 764-6625
- Mfr. Part No.:
- 0601221100
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 764-6625
- Mfr. Part No.:
- 0601221100
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Straight grinder GGS 28 LCE Professional
"Straight Grinder GGS 28 LCE Professional for demanding grinding work
Powerful 650-watt Champion-motor for fast work progress with soft start
Long, slim grinding spindle – particularly suitable for use in hard-to-reach areas
KickBack Stop: detects when the tool is jammed and shuts it down immediately – for a high level of user protection
Little servicing required due to significantly improved carbon brushes
Constant Electronic for constant speed, also under heavy load
New clamping system for a secure fit of the grinding stones to ensure precise work
Compact, ergonomic shape for versatile grinding work
Cut-out carbon brushes for a high level of motor protection
Direct cooling for high overload capability and long lifetime
6-stage speed preselection for different materials
Max. grinding tool diameter 50 mm"
220V
Powerful 650-watt Champion-motor for fast work progress with soft start
Long, slim grinding spindle – particularly suitable for use in hard-to-reach areas
KickBack Stop: detects when the tool is jammed and shuts it down immediately – for a high level of user protection
Little servicing required due to significantly improved carbon brushes
Constant Electronic for constant speed, also under heavy load
New clamping system for a secure fit of the grinding stones to ensure precise work
Compact, ergonomic shape for versatile grinding work
Cut-out carbon brushes for a high level of motor protection
Direct cooling for high overload capability and long lifetime
6-stage speed preselection for different materials
Max. grinding tool diameter 50 mm"
220V
Supplied with
13 mm spanner, 19 mm spanner
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Specifications
Attribute | Value |
---|---|
Grinder Type | Die Grinder |
Speed | 28000rpm |
Voltage Rating | 230V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Plug Type | Type C - Euro Plug |
Length | 375mm |
Model Number | GGS 28 LCE |
Collet Size | 8mm |
- RS Stock No.:
- 764-6625
- Mfr. Part No.:
- 0601221100
- Manufacturer:
- Bosch