- RS Stock No.:
- 122-1147
- Mfr. Part No.:
- 66253386254
- Manufacturer:
- Norton
Discontinued product
- RS Stock No.:
- 122-1147
- Mfr. Part No.:
- 66253386254
- Manufacturer:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Norton NEON (KVS) Grinding Wheels
The new Neon grinding wheels from Norton. These grinding wheels offers maximum cut rate and finish on non-ferrous metals & carbide tooling. For general purpose metals we would recommend brown aluminium oxide, non-ferrous metals and carbide tooling a green silicon carbide wheel should be used.
Features and Benefits
Sharp green silicon carbide
Suitable for Bench or Pedestal Grinders
Type 1 straight grinding wheels
Precision engineered grit sizes and hardness
Suitable for Bench or Pedestal Grinders
Type 1 straight grinding wheels
Precision engineered grit sizes and hardness
Application Information
Designed for metal removal, deburring, shaping and sharpening needs
Note
Truing recommended before first use.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Silicon Carbide |
Diameter | 200mm |
Width | 25mm |
Bore Size | 31.75mm |
Maximum Safe Speed | 4460rpm |
Wheel Type | Grinding Wheel |
Model | NEON |