Norton Internal Grinding Wheel, 63mm x 40mm x 12.7mm Bore

  • RS Stock No. 122-1162
  • Mfr. Part No. 66253355187
  • Manufacturer Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): PL
Product Details

Norton VITRIUM 3 (JVS3) Grinding Wheels

The new VITRIUM 3 grinding wheels from Norton utilise a revolutionary bond platform, features an exclusive chemistry that delivers an entirely new grain adhesion science. Provides increased porosity, resulting in improved product versatility across a wide range of precision grinding applications. Vitrium 3 enables the wheel to cut more freely, improving cut rate and also minimises heat build-up, reducing burn, power consumption and grinding forces.

Features and Benefits

Superior grain holding properties
Improving wheel form and corner holding
Provides the ultimate wheel strength
Lighter construction

Cool Cutting

Superior grain clearance
Cooler cutting
Improved part quality and integrity

Precise Profile

Superior profile holding
Reduces dressing time and dresser wear
Significant reduction in process cost

High Speed

Machines can work at higher feed rates, speed and pressure
Optimises existing equipment
Improves process time and throughput

Application Information

Designed for metal removal, deburring, shaping and sharpening needs

Specifications
Attribute Value
Diameter 63mm
Width 40mm
Bore Size 12.7mm
Model VITRIUM 3
6 In stock for delivery within 2 working days
Unit of sale: Each
15.08
(exc. VAT)
18.55
(inc. VAT)
units
Per unit
1 +
€15.08
Related Products
For use with tool steel and mild steel ...
Description:
For use with tool steel and mild steel Suits most workshop applications Bore size 3175mm.
The new Neon grinding wheels from Norton These ...
Description:
The new Neon grinding wheels from Norton These grinding wheels offer maximum cut rate and finish on non-ferrous metals & carbide tooling. For general purpose metals, we would recommend the brown aluminium oxide and for non-ferrous metals and carbide tooling ...
The new Neon grinding wheels from Norton These ...
Description:
The new Neon grinding wheels from Norton These grinding wheels offers maximum cut rate and finish on non-ferrous metals & carbide tooling. For general purpose metals we would recommend brown aluminium oxide, non-ferrous metals and carbide tooling a green silicon ...
The new VITRIUM 3 grinding wheels from Norton ...
Description:
The new VITRIUM 3 grinding wheels from Norton utilise a revolutionary bond platform, features an exclusive chemistry that delivers an entirely new grain adhesion science Provides increased porosity, resulting in improved product versatility across a wide range of precision grinding ...