RFI shield can, 20mm x 15mm x 3mm high

  • RS Stock No. 161-3599
  • Mfr. Part No. S02-20150300
  • Manufacturer HARWIN
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

20mm x 15mm, 3mm high, 0.2mm shield thickness.
Recommended for use with S0941-46R, S0951-46R, S0961-46R, S0971-46R, S0981-46R, S0991-46R, S1001-46R or S1721-46R SMT Shield Clips.
Easy to use and rework - no additional soldering operations required.

Specifications
Attribute Value
Series S02
Material Copper Alloy
Fixing Method Surface Mount
Dimensions 20 x 15 x 3mm
Height 3mm
Length 20mm
Width 15mm
Temporarily out of stock - back order for despatch 14-08-2020, delivery within 2 working days
Unit of sale: Each
1.86
(exc. VAT)
2.29
(inc. VAT)
units
Per unit
1 - 9
€1.86
10 +
€1.76
Related Products
Scalable spring finger contacts also known as shield ...
Description:
Scalable spring finger contacts also known as shield fingers, grounding springs, universal ground contacts or clips for use in small PCB applications in various industries These spring fingers are single contact SMT mounting internal connectors for providing grounding between a ...
Corner type (47mm long, 1.3mm high), for shield ...
Description:
Corner type (47mm long, 1.3mm high), for shield thickness 0.2-0.25mm.Packaged in Tape & Reel for automated placement.Recommended for use with S02-20150300, S02-25200300 or S02-30200250 Shield Cans.
Micro size (65mm long, 1.28mm high), for shield ...
Description:
Micro size (65mm long, 1.28mm high), for shield thickness 0.2-0.25mm.Packaged in Tape & Reel for automated placement.Recommended for use with S02-20150300, S02-25200300 or S02-30200250 Shield Cans.
Micro size (45mm long, 0.8mm high), for shield ...
Description:
Micro size (45mm long, 0.8mm high), for shield thickness 0.15-0.2mm.Packaged in Tape & Reel for automated placement.Recommended for use with S02-20150300, S02-25200300 or S02-30200250 Shield Cans.