- RS Stock No.:
- 172-0914
- Mfr. Part No.:
- 2118723-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 172-0914
- Mfr. Part No.:
- 2118723-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
In response to the growing demand for IoT designs, ever thinner and lighter devices, and quicker design turnaround times, TE Connectivity introduces a new standard portfolio of Board Level Shields (or BLS) with the ability to minimize crosstalk and reduce electromagnetic susceptibility
Two-piece solution (minimum 0.85mm height)
One-piece solution (minimum 0.7mm height)
Standardized materials and thicknesses
corner shape, carrier attachment, SMT (castellations), bending radii, pick and place features, through holes, locking holes, locking and contact dimples
Complex? Custom? High volume? No problem.
Extensive experience in EMI, stamping, plating, and automation
Globally deployed field application engineers (FAE) for local support
Streamlined, automated, and continuous production line
One-piece solution (minimum 0.7mm height)
Standardized materials and thicknesses
corner shape, carrier attachment, SMT (castellations), bending radii, pick and place features, through holes, locking holes, locking and contact dimples
Complex? Custom? High volume? No problem.
Extensive experience in EMI, stamping, plating, and automation
Globally deployed field application engineers (FAE) for local support
Streamlined, automated, and continuous production line
Specifications
Attribute | Value |
---|---|
Material | Steel |
Fixing Method | Surface Mount |
Contact Plating | Nickel Silver |
Dimensions | 37.33 x 34.18 x 2mm |
Height | 2mm |
Length | 37.33mm |
Width | 34.18mm |
- RS Stock No.:
- 172-0914
- Mfr. Part No.:
- 2118723-2
- Manufacturer:
- TE Connectivity