EZ_Boardware SMT Spring Contact 2.7mm

  • RS Stock No. 173-0860
  • Mfr. Part No. S7091-42R
  • Manufacturer HARWIN
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Harwin EZ Boardware SMT RFI/Grounding Spring Contacts

EZ-BoardWare SMT grounding/RFI spring contacts for use on surface mount PCBs that are in contact with metal shields or frames. The simple C style design of these EZ-BoardWare spring contacts provides excellent spring properties and ensures positive contact with the mating surface. These EZ-BoardWare RFI/grounding contacts are suitable for both wiping and sliding actions and are ideal for automated requirements using standard placement equipment. Stock numbers 788-4852 and 788-4858 are multi-directional spring contacts that have a unique spring feature that works in both the vertical and horizontal orientations. This feature makes them ideal for use in PCB edge connections to a chassis.

Features and Benefits

Ideal for use on surface mount PCBs
Excellent spring properties
Designed for automated application using standard placement equipment
Suitable for wiping and sliding applications
Multidirection versions for PCB edge connections
Available in a wide range working heights

Applications

The compact size of these EZ-BoardWare grounding spring contacts makes them ideal for use in areas where there is limited access and in Blindmate applications. Typical applications include POS tracking, home entertainment and instrument panels, Industrial process control equipment, Mobile power units, Motion control units

Specifications
Attribute Value
Material Titanium Copper Alloy
Series EZ-BoardWare
Fixing Method Surface Mount
Current Rating 6A
Contact Plating Gold
Dimensions 4 x 2.5 x 2.7mm
Height 2.7mm
Length 4mm
Width 2.5mm
Discontinued product
Related Products
EZ-Board Ware SMT antenna ultra low profile extended ...
Description:
EZ-Board Ware SMT antenna ultra low profile extended beam miniature spring contacts ideal for antenna feed in mobile devices These EZ-Board Ware antenna spring contacts include a protected tip to prevent hooking. A positive stop shoulder feature prevents over compression ...
Corner type (47mm long, 1.3mm high), for shield ...
Description:
Corner type (47mm long, 1.3mm high), for shield thickness 0.2-0.25mm.Packaged in Tape & Reel for automated placement.Recommended for use with S02-20150300, S02-25200300 or S02-30200250 Shield Cans.
Micro size (65mm long, 1.28mm high), for shield ...
Description:
Micro size (65mm long, 1.28mm high), for shield thickness 0.2-0.25mm.Packaged in Tape & Reel for automated placement.Recommended for use with S02-20150300, S02-25200300 or S02-30200250 Shield Cans.
Micro size (45mm long, 0.8mm high), for shield ...
Description:
Micro size (45mm long, 0.8mm high), for shield thickness 0.15-0.2mm.Packaged in Tape & Reel for automated placement.Recommended for use with S02-20150300, S02-25200300 or S02-30200250 Shield Cans.