Plain Stainless Steel Hex M6 x 20mm Grub Screw
- RS Stock No.:
- 124-7395
- Manufacturer:
- RS PRO
Bulk discount available
Price 1 Bag of 25
€16.52
(exc. VAT)
€20.32
(inc. VAT)
22 Within 1 working day(s) (IE stock)*
86 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | €16.52 | €0.661 |
5 - 9 | €15.71 | €0.628 |
10 - 29 | €14.85 | €0.594 |
30 + | €13.85 | €0.554 |
**price indicative
- RS Stock No.:
- 124-7395
- Manufacturer:
- RS PRO
Related links
- Black, Self-Colour Steel Hex M6 x 20mm Grub Screw
- Plain Stainless Steel Hex M8 x 20mm Grub Screw
- Plain Stainless Steel Hex M6 x 10mm Grub Screw
- Plain Stainless Steel Hex M6 x 30mm Grub Screw
- Plain Stainless Steel Hex Socket Set M6 x 16mm Grub Screw
- Plain Stainless Steel Hex Socket Set M6 x 12mm Grub Screw
- Plain Stainless Steel Hex Socket Set M6 x 6mm Grub Screw
- Plain Stainless Steel Hex Socket Set M6 x 8mm Grub Screw