EAD FNER35001-MR-10 Square Antenna with MMCX Connector, 2G (GSM/GPRS)
- RS Stock No.:
- 537-814
- Mfr. Part No.:
- FNER35001-MR-10
- Manufacturer:
- EAD
View all GSM & GPRS Antennas
3 In stock for delivery within 2 working days
Price Each
€6.92
(exc. VAT)
€8.51
(inc. VAT)
units | Per unit |
1 - 1 | €6.92 |
2 - 4 | €6.78 |
5 - 9 | €6.70 |
10 - 19 | €6.63 |
20 + | €6.53 |
- RS Stock No.:
- 537-814
- Mfr. Part No.:
- FNER35001-MR-10
- Manufacturer:
- EAD
Technical data sheets
Legislation and Compliance
Product Details
Neris GSM/DCS/PCS 900/1800/1900MHz Antenna
Specifications
Attribute | Value |
RF Protocols | 2G (GSM/GPRS) |
Antenna Physical Form | Square |
Frequency Range | 900 MHz, 1800 MHz, 1900 MHz |
Connector Type | MMCX |
Gain | 1dBi |
Lead Length | 0.1m |