Siretta ALPHA11/1M/SMAM/S/S/20 Blade Omni-Directional Multi-Band Antenna with SMA Connector

Bulk discount available

Subtotal (1 unit)*

€12.88

(exc. VAT)

€15.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 900 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€12.88
10 - 24€12.55
25 - 49€11.87
50 - 99€11.48
100 +€10.88

*price indicative

RS Stock No.:
124-8661
Mfr. Part No.:
ALPHA11/1M/SMAM/S/S/20
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Internal/External

Internal

Product Type

Multi-Band Antenna

Antenna Physical Form

Blade

Minimum Frequency

800MHz

Antenna Mount Type

Adhesive

Connector Type

SMA

Gain

2.5dBi

Directivity

Omni-Directional

Connector Gender

Male

Lead Length

1m

Maximum Frequency

6GHz

Antenna Internal Construction

PCB

Lead Included

Yes

Standards/Approvals

EU

Series

Alpha 11

Number of Bands

2

ALPHA 11 Quad Band Flat Blade Antenna, Siretta


The ALPHA 11 is a slim, flat blade antenna from Siretta with quad band for GSM/GPRS, 2G and 3G/UMTS. You can attach the antenna to most surfaces, in most environments, with an easy peel adhesive on the base.

Features & Benefits of the ALPHA 11

•2.5 dBi peak gain

•2.5 m RG174 coaxial cable with a SMA male connector

•-40° C to +85° C operating temperature range

•50 ohm impedance

•Vertical / omnidirectional polarization

•850, 900, 1800, 1900 MHz GSM/GPRS

•2.1 GHz 3G

•868 MHz ISM

•115 mm x 22 mm x 4 mm

Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta


Related links