Siretta MIKE2A/5M/SMAM/S/S/26 Whip Omni-Directional Multi-Band Antenna with SMA Connector

Bulk discount available

Subtotal (1 unit)*

€16.56

(exc. VAT)

€20.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 February 2026
  • Plus 472 unit(s) shipping from 16 February 2026
  • Plus 520 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€16.56
5 - 9€15.97
10 - 24€15.30
25 +€14.08

*price indicative

RS Stock No.:
124-8694
Mfr. Part No.:
MIKE2A/5M/SMAM/S/S/26
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Multi-Band Antenna

Internal/External

Internal

Antenna Physical Form

Whip

Connector Type

SMA

Antenna Mount Type

Magnetic

Minimum Frequency

699MHz

Gain

5dBi

Lead Length

5m

Directivity

Omni-Directional

Connector Gender

Male

Maximum Frequency

6GHz

Lead Included

Yes

Standards/Approvals

EU

Number of Bands

4

Series

Mike 2A

MIKE 2A Quad Band Mag Mount Whip Antennas, Siretta


The range of MIKE 2A mag mount whip antennas are perfect for getting a strong signal — particularly in areas that are notorious for low reception. The MIKE 2A range are also quad band antennas, covering GSM/GPRS, 3G and ISM. Suggested applications include utilities metering, car park metering, security and wireless door entry.

Features & Benefits of the MIKE 2A Antennas

•A variety of cable/connector options

•-45° C to +75° C operating temperature range

•50 ohm impedance

•5 dBi peak gain

•Vertical polarization

•½ wave whip antenna radiating element

•850, 900, 1800, 1900 MHz GSM/GPRS

•2.1 GHz 3G

•868 MHz ISM

•311 mm height

Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta