Siretta DELTA1D/X/SMAM/S/S/34 Stubby Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 4G (LTE)
- RS Stock No.:
- 140-8037
- Mfr. Part No.:
- DELTA1D/X/SMAM/S/S/34
- Manufacturer:
- Siretta
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each (In a Bag of 100)
€1.788
(exc. VAT)
€2.199
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | €1.788 | €178.80 |
*price indicative |
- RS Stock No.:
- 140-8037
- Mfr. Part No.:
- DELTA1D/X/SMAM/S/S/34
- Manufacturer:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
DELTA 1 & DELTA 2 Quad Band GSM/GPRS Stubby Antenna, Siretta
The DELTA 1 and DELTA 2 families are direct connect, stubby antennas tuned to the quad band GSM / GPRS and 3G frequencies. DELTA 1 antennas have a straight connector and DELTA 2 have a right angled connector.
The C versions of both families are tuned specifically to quad band GSM / GPRS and the A versions add in 3G / UTMS and ISM bands (868 MHz / 915 MHz).
The DELTA 1 and DELTA 2 ranges offer small, cable-free antenna options that are ideal for use with wireless terminals and modems within the M2M industry. Attaching directly to antenna ports simplifies installation. These antennas are commonly used for applications such as: car park metering, utilities metering, road traffic monitoring and other M2M applications communicating using GSM, 3G or ISM frequencies.
They are tuned generally to quad band GSM / GPRS, 3G / UMTS and the 868 MHz and 915 MHz ISM frequencies. Each version is tuned differently so you can optimise for your application.
The wide operating frequency band allows for worldwide cellular applications over the quad band GSM / GPRS networks and also high data transfer rates via 3G / UMTS.
Four versions are available:
DELTA 1 (Straight SMA-M connector)
DELTA1A/x/SMAM/S/S/11 - Quad Band GSM / GPRS, 3G /UTMS, ISM (868/915 MHz) (RS 124-8673)
DELTA1C/x/SMAM/S/S/23 - Quad Band GSM / GPRS (RS 124-8674)
DELTA 2 (Right-Angled SMA-M Connector)
DELTA2A/x/SMAM/S/RA/11 - Quad Band GSM / GPRS, 3G /UTMS, ISM (868/915 MHz) (RS 124-8675)
DELTA2C/x/SMAM/S/RA/23 - Quad Band GSM / GPRS (RS 124-8676)
The C versions of both families are tuned specifically to quad band GSM / GPRS and the A versions add in 3G / UTMS and ISM bands (868 MHz / 915 MHz).
The DELTA 1 and DELTA 2 ranges offer small, cable-free antenna options that are ideal for use with wireless terminals and modems within the M2M industry. Attaching directly to antenna ports simplifies installation. These antennas are commonly used for applications such as: car park metering, utilities metering, road traffic monitoring and other M2M applications communicating using GSM, 3G or ISM frequencies.
They are tuned generally to quad band GSM / GPRS, 3G / UMTS and the 868 MHz and 915 MHz ISM frequencies. Each version is tuned differently so you can optimise for your application.
The wide operating frequency band allows for worldwide cellular applications over the quad band GSM / GPRS networks and also high data transfer rates via 3G / UMTS.
Four versions are available:
DELTA 1 (Straight SMA-M connector)
DELTA1A/x/SMAM/S/S/11 - Quad Band GSM / GPRS, 3G /UTMS, ISM (868/915 MHz) (RS 124-8673)
DELTA1C/x/SMAM/S/S/23 - Quad Band GSM / GPRS (RS 124-8674)
DELTA 2 (Right-Angled SMA-M Connector)
DELTA2A/x/SMAM/S/RA/11 - Quad Band GSM / GPRS, 3G /UTMS, ISM (868/915 MHz) (RS 124-8675)
DELTA2C/x/SMAM/S/RA/23 - Quad Band GSM / GPRS (RS 124-8676)
Operating Temperature: -20 to +60˚C
Storage Temperature: -30 to +75˚C
Impedance: 50 Ω
Gain: 2 dBi (3.5 dBi peak)
VSWR: 2 maximum
Polarisation: Vertical
Connector: SMA Male
Operating Frequencies – DELTA1A & DELTA2A
850 MHz, 900 MHz, 1800 MHz, 1900 MHz (Quad Band GSM / GPRS & 2G), 2100 MHz (3G / UMTS), 868 MHz and 915 MHz (ISM)
Operating Frequencies – DELTA1C & DELTA2C
850 MHz, 900 MHz, 1800 MHz, 1900 MHz (Quad Band GSM / GPRS & 2G)
Length: 56 mm (DELTA 1) 53.5 mm (DELTA 2)
Storage Temperature: -30 to +75˚C
Impedance: 50 Ω
Gain: 2 dBi (3.5 dBi peak)
VSWR: 2 maximum
Polarisation: Vertical
Connector: SMA Male
Operating Frequencies – DELTA1A & DELTA2A
850 MHz, 900 MHz, 1800 MHz, 1900 MHz (Quad Band GSM / GPRS & 2G), 2100 MHz (3G / UMTS), 868 MHz and 915 MHz (ISM)
Operating Frequencies – DELTA1C & DELTA2C
850 MHz, 900 MHz, 1800 MHz, 1900 MHz (Quad Band GSM / GPRS & 2G)
Length: 56 mm (DELTA 1) 53.5 mm (DELTA 2)
The Delta 1D is a low cost direct connect, stubby antenna tuned to the quad band GSM / GPRS and 3G frequencies and built with a straight connector. Despite its small size of 51mm in length, it still performs at a high level that most stubby antennas cannot compete with. The Delta 1D offers a small and compact, cable-free antenna solution that is capable of being used in extreme temperatures given its very wide operating temp range. The Delta 1D is commonly used for applications such as: car park metering, utilities metering, road traffic monitoring and numerous other M2M applications communicating via GSM and/or 3G & ISM frequencies.
Quad band GPRS and 3G frequencies
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), 4G (LTE) 5G (LTE), ISM Band |
Frequency Range | 740 → 3800 Mhz |
Connector Type | SMA |
Gain | 2dBi |
Antenna Mounting Type | Direct |
Antenna Physical Form | Stubby |
Internal/External | Internal |
Series | Delta 1D |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |