Siretta MIKE2A/3M/LL2/SMAM/S/S/26 Whip Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G, 4G (LTE
- RS Stock No.:
- 140-8049
- Mfr. Part No.:
- MIKE2A/3M/LL2/SMAM/S/S/26
- Manufacturer:
- Siretta
206 In stock for delivery within 2 working days
Added
Price 1 Bag of 1
€21.99
(exc. VAT)
€27.05
(inc. VAT)
Bag(s) | Per Bag |
1 + | €21.99 |
- RS Stock No.:
- 140-8049
- Mfr. Part No.:
- MIKE2A/3M/LL2/SMAM/S/S/26
- Manufacturer:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MIKE 2A Quad Band Mag Mount Whip Antennas, Siretta
The range of MIKE 2A mag mount whip antennas are perfect for getting a strong signal — particularly in areas that are notorious for low reception. The MIKE 2A range are also quad band antennas, covering GSM/GPRS, 3G and ISM. Suggested applications include utilities metering, car park metering, security and wireless door entry.
Features & Benefits of the MIKE 2A Antennas
A variety of cable/connector options
-45° C to +75° C operating temperature range
50 ohm impedance
5 dBi peak gain
Vertical polarization
wave whip antenna radiating element
850, 900, 1800, 1900 MHz GSM/GPRS
2.1 GHz 3G
868 MHz ISM
311 mm height
Features & Benefits of the MIKE 2A Antennas
A variety of cable/connector options
-45° C to +75° C operating temperature range
50 ohm impedance
5 dBi peak gain
Vertical polarization
wave whip antenna radiating element
850, 900, 1800, 1900 MHz GSM/GPRS
2.1 GHz 3G
868 MHz ISM
311 mm height
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G, 4G (LTE Cat-M), 4G (LTE), 5G (LTE), ISM Band, LoRaWan, NB IoT, NB-IoT |
Frequency Range | 699 → 6000 Mhz |
Connector Type | SMA |
Gain | 3.5dBi |
Antenna Mounting Type | Magnetic |
Antenna Physical Form | Whip |
Internal/External | Internal |
Series | Mike 2A |
Lead Length | 3m |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |
Connector Gender | Male |