EAD FTA35011-FM-RA Stubby Antenna with FME Connector, 2G (GSM/GPRS)
- RS Stock No.:
- 172-9294
- Mfr. Part No.:
- FTA35011-FM-RA
- Manufacturer:
- EAD
View all GSM & GPRS Antennas
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Bag of 50)
€8.802
(exc. VAT)
€10.826
(inc. VAT)
units | Per unit | Per Bag* |
50 + | €8.802 | €440.10 |
*price indicative |
- RS Stock No.:
- 172-9294
- Mfr. Part No.:
- FTA35011-FM-RA
- Manufacturer:
- EAD
Technical data sheets
Legislation and Compliance
Product Details
Targan GSM 900/1800/1900MHz Antenna
External Mount Antenna
Dual/Tri band GSM
Dimensions; sleeve 48 x 8 mm plus connector
Ideal for GSM Telemetry applications
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
RF Protocols | 2G (GSM/GPRS) |
Frequency Range | 1710 → 1990 MHz, 806 → 960 MHz |
Antenna Physical Form | Stubby |
Antenna Mounting Type | Direct |
Connector Type | FME |
Gain | 1dBi |