- RS Stock No.:
- 164-1323
- Mfr. Part No.:
- LT910 E - 06307
- Manufacturer:
- Telic
Discontinued product
- RS Stock No.:
- 164-1323
- Mfr. Part No.:
- LT910 E - 06307
- Manufacturer:
- Telic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telic offers a broad range of industrial modems for UMTS and LTE networks which use communication modules from Telit or Gemalto. With these terminals, system integrators can address a range of specialized requirements which go beyond what is possible when only using GSM technology:Using the high-speed data rates of UMTS/LTE e.g. to enable streaming applications or fast software updates in Point-of-Sale terminals.
Robust industrial-grade devices enable long-term multi- year operation
Easily swap 2G with 3G / LTE terminals when required by having a real migration path for these mobile network technologies
Use the programming capabilities of 3G and LTE terminals
E.g. to facilitate a migration of any existing 2G installed base
Communication modules from Telit or Gemalto
Dual band or penta band support for 3G (UMTS and HSPA/ HSPA+)
Easily swap 2G with 3G / LTE terminals when required by having a real migration path for these mobile network technologies
Use the programming capabilities of 3G and LTE terminals
E.g. to facilitate a migration of any existing 2G installed base
Communication modules from Telit or Gemalto
Dual band or penta band support for 3G (UMTS and HSPA/ HSPA+)
Specifications
Attribute | Value |
---|---|
Supported Frequency Bands | GPRS, GSM, LTE |
Weight | 91g |
Depth | 66mm |
Height | 26mm |
Width | 77mm |