Siretta GSM & GPRS Modem LC300-N2-GPRS, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, SMA Female Connector

  • RS Stock No. 176-7068
  • Mfr. Part No. LC300-N2-GPRS
  • Manufacturer Siretta
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): RO
Product Details

The linkCONNECT LC300 series of self managing modems makes connecting over the 2G or 3G networks simplicity itself. The Siretta linkCONNECT software does all the hardwork for you and is easy to configure and work with. when connected to your equipment the LC300 series will auto negotiate and connect to any network and reboot as necessary to maintain connectivity to the internet and / or be monitored / controlled from anywhere in the world. The LC300 is truly 'plug-n-play' in that it requires no set up and is protocol transparent. Connect your equipment to an LC300 and any data it produces is transmitted automatically over the cellular network to the user or server as set up.

Smart, self managing modem
Auto detection of networks
Agnostic of connected equipment or operating systems
Intelligent modem - automatically delivers all data presented to it
Adds GSM connectivity to dumb equipment - simply
Reliable, automatically connected cellular connection under all network conditions

Specifications
Attribute Value
Supported Frequency Bands 850 MHz, 900 MHz, 1800 MHz, 1900 MHz
Antenna Connector SMA Female
SIM Socket Yes
Dimensions 67 x 28 x 93mm
Depth 28mm
Height 93mm
Maximum Operating Temperature +85°C
Maximum Supply Voltage 42V dc
Minimum Operating Temperature -40°C
Minimum Supply Voltage 5V dc
Width 67mm
2 In stock for delivery within 2 working days
Unit of sale: Each
225.04
(exc. VAT)
276.80
(inc. VAT)
units
Per unit
1 - 4
€225.04
5 - 9
€207.49
10 +
€193.31
Related Products
The quikCONNECT ZETA Series is an industrial modem ...
Description:
The quikCONNECT ZETA Series is an industrial modem solution for wireless M2M applications based on 2G, 3G and 4G architecturesThe ZETA Series offers a high level of functionality in a compact plug and play housing with a host of interfaces ...
The quikCONNECT ZETA Series is an industrial modem ...
Description:
The quikCONNECT ZETA Series is an industrial modem solution for wireless M2M applications based on 2G, 3G and 4G architecturesThe ZETA Series offers a high level of functionality in a compact plug and play housing with a host of interfaces ...
5 Bands LTE: B1(2100), B3(1800), B7(2600), B8(900), B20(800)2 ...
Description:
5 Bands LTE: B1(2100), B3(1800), B7(2600), B8(900), B20(800)2 Bands UMTS/HSPA+: B8(900), B1(2100)2 Bands GSM / GPRS: B8(900) B3(1800)SMS text over IMSSIM Access ProfileSIM Application Tool Kit 3GPP TS 51014Control via standard AT commands 3GPP TS7.005.27.007Extended AT command set Serial port ...
3 Bands LTE: B3(1800), B8(900), B20(800)4 Bands GSM ...
Description:
3 Bands LTE: B3(1800), B8(900), B20(800)4 Bands GSM / GPRS: B2(1900), B3(1800), B5(850), B8(900)Half Duplex FDD3GPP Rel 12 Power Saving Mode (PSM)3GPP Rel. 13 Discontinuous Reception (eDRX)3GPP Rel. 13 Extended coverageSMS and PDU message modesSIM Application Tool Kit 3GPP TS ...