4G LTE USB Modem, Single SIM, 1xUSB

  • RS Stock No. 193-5618
  • Mfr. Part No. M1000-U4L
  • Manufacturer Robustel
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Robustel GoRugged M1000 USB is a rugged cellular modem with Mini USB interface offering state-of-the-art 2G (GPRS/EDGE)/3G (HSPA)/4G (LTE) connectivity for machine to machine (M2M) applications.

Control via AT commands
USB 2.0 high speed interface allows it to manage and optimize the performances of 3G and 4G high-speed networks
LTE downlink/uplink up to 100/50 Mbps
GPS receiver optional for specified model
Antenna diversity for improved fringe performance optional
Comprehensive SDK and enabling drivers for Linux and Windows
Wide range input voltages from 12 to 36 VDC and extreme operating temperature
The metal enclosure can be mounted on a DIN-rail or on the wall, also with extra ground screw

Specifications
Attribute Value
Supported Frequency Bands 850 MHz, 900 MHz, 1800 MHz, 1900 MHz
Antenna Connector SMA Female
SIM Socket Yes
Dimensions 102 x 71 x 29mm
Weight 300g
Depth 71mm
Height 29mm
Maximum Operating Temperature +85°C
Maximum Supply Voltage 36V dc
Minimum Operating Temperature -40°C
Minimum Supply Voltage 12V dc
Width 102mm
8 In stock for delivery within 2 working days
Unit of sale: Each
203.29
(exc. VAT)
250.05
(inc. VAT)
units
Per unit
1 - 4
€203.29
5 +
€188.99
Related Products
The Air Prime MC series from Sierra Wireless ...
Description:
The Air Prime MC series from Sierra Wireless is a family of embedded modules providing high-speed connectivity in a mini-card package The MC modules support 3G and 4G global networks within North America, Europe and Asia. This includes LTE Advanced.MC ...
The BLIZZARD-868 rugged radio modem can operate in ...
Description:
The BLIZZARD-868 rugged radio modem can operate in four operation modes: One-to-One USB/RS-232 cable replacement, Broadcast, One-to-Many and Many-to-One RF Carrier Frequency: 868MHz ISM Band with 8 channelsRF Output Power: +20d BmReceiver Sensitivity: –116d BmRange: up tp 1km (line of ...
5 Bands LTE: B1(2100), B3(1800), B7(2600), B8(900), B20(800)2 ...
Description:
5 Bands LTE: B1(2100), B3(1800), B7(2600), B8(900), B20(800)2 Bands UMTS/HSPA+: B8(900), B1(2100)2 Bands GSM / GPRS: B8(900) B3(1800)SMS text over IMSSIM Access ProfileSIM Application Tool Kit 3GPP TS 51014Control via standard AT commands 3GPP TS7.005.27.007Extended AT command set Serial port ...
3 Bands LTE: B3(1800), B8(900), B20(800)4 Bands GSM ...
Description:
3 Bands LTE: B3(1800), B8(900), B20(800)4 Bands GSM / GPRS: B2(1900), B3(1800), B5(850), B8(900)Half Duplex FDD3GPP Rel 12 Power Saving Mode (PSM)3GPP Rel. 13 Discontinuous Reception (eDRX)3GPP Rel. 13 Extended coverageSMS and PDU message modesSIM Application Tool Kit 3GPP TS ...