Siretta GSM & GPRS Modem Evaluation Kit ZOOM-EVK, 5.85 GHz, RS232, Serial, TTL, USB, SMA Connector

  • RS Stock No. 896-8159
  • Mfr. Part No. ZOOM-EVK
  • Manufacturer Siretta
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

quikCONNECT ZOOM-EVK Evaluation Kit

The ZOOM-EVK Evaluation Kit from Siretta, evaluates and aids application development of the ZOOM range of socket modems. Between them, ZOOM modems offer rapid, plug and play GPRS connectivity with additional GPS and UMTS (dependent on the modem). All modems can plug directly into the ZOOM-EVK.

Features & Benefits of the ZOOM-EVK Evaluation Kit
•Provides extra connections for the ZOOM modems such as TTL or RS232 ports, GPI & GPO, a debug serial port and a USB serial port
•Enables ZOOM modems to connect to external devices using on-board terminal blocks
•On-board jumpers for GPIO status
•Power up options
•ZOOM LED connections

Kit Contents;
The ZOOM-EVK contains a multi-region power supply, RS232/USB cables, a Delta 2A GSM antenna and a Mike 3A GPS antenna.

GSM/GPRS (Mobile Communications) - Siretta

Specifications
Attribute Value
Supported Frequency Bands 5.85 GHz
Interface RS232, Serial, TTL, USB
Antenna Connector SMA
SIM Socket Yes
Maximum Supply Voltage 42V
Minimum Supply Voltage 5V
16 In stock for delivery within 2 working days
Unit of sale: Each
91.41
(exc. VAT)
112.43
(inc. VAT)
units
Per unit
1 - 9
€91.41
10 - 24
€89.00
25 - 49
€86.72
50 +
€84.55
Related Products
M1003G-02 Maestro Wireless is an industrial 3G modem ...
Description:
M1003G-02 Maestro Wireless is an industrial 3G modem suitable for M2M applications with tough environmental conditions and an extended lifetime requirement The compact modem runs the Open AT® Application framework. Industrial application areas include electricity meters, programmable logic controllers, lifts ...
The quikCONNECT ZETA Series is an industrial modem ...
Description:
The quikCONNECT ZETA Series is an industrial modem solution for wireless M2M applications based on 2G, 3G and 4G architecturesThe ZETA Series offers a high level of functionality in a compact plug and play housing with a host of interfaces ...
5 Bands LTE: B1(2100), B3(1800), B7(2600), B8(900), B20(800)2 ...
Description:
5 Bands LTE: B1(2100), B3(1800), B7(2600), B8(900), B20(800)2 Bands UMTS/HSPA+: B8(900), B1(2100)2 Bands GSM / GPRS: B8(900) B3(1800)SMS text over IMSSIM Access ProfileSIM Application Tool Kit 3GPP TS 51014Control via standard AT commands 3GPP TS7.005.27.007Extended AT command set Serial port ...
3 Bands LTE: B3(1800), B8(900), B20(800)4 Bands GSM ...
Description:
3 Bands LTE: B3(1800), B8(900), B20(800)4 Bands GSM / GPRS: B2(1900), B3(1800), B5(850), B8(900)Half Duplex FDD3GPP Rel 12 Power Saving Mode (PSM)3GPP Rel. 13 Discontinuous Reception (eDRX)3GPP Rel. 13 Extended coverageSMS and PDU message modesSIM Application Tool Kit 3GPP TS ...