Siretta GSM & GPRS Modem ZULU-N-UMTS, 850 MHz, 900 MHz, 1700 MHz, 1900 MHz, 2100 MHz, RS232, Serial, USB

  • RS Stock No. 896-8165
  • Mfr. Part No. ZULU-N-UMTS
  • Manufacturer Siretta
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

quikCONNECT ZULU Modems

The ZULU range of modems from Siretta are available in four variations;

-ZULU-N-GPRS (without GPS) 8968153
-ZULU-G-GPRS (with GPS) 8968162
-ZULU-G-UMTS (with GPS) 8968169
-ZULU-N-UMTS (without GPS) 8968165

Each ZULU modem features an ARM Cortex M4 32-bit processor that supports software and application development. The processor benefits from 192 KB of RAM, 16 Mbits of flash memory and plenty of code support due to being a well-established embedded device.

Features & Benefits of the ZULU Modems
•Quad band (850/900/1800/900 MHz)
•RS232 port
•USB interface
•5 V to 42 V power supply
•Can be wall or DIN rail mounted
•10 GPIO lines
•600 mA solid state relay
•Debug port
•CAN interface
•1-Wire interface
•I2C serial interface
•2 ADCs
•2 DACs
•Boot load line
•Accelerometer
•-30° C to + 80° C operating temperature range
•Dimensions: 134 mm x 74 mm x 33 mm

GSM/GPRS (Mobile Communications) - Siretta

Specifications
Attribute Value
Supported Frequency Bands 850 MHz, 900 MHz, 1700 MHz, 1900 MHz, 2100 MHz
Interface RS232, Serial, USB
Antenna Connector SMA Female
SIM Socket Yes
Dimensions 134.26 x 74.26 x 33mm
Weight 125g
Depth 74.3mm
Height 33mm
Maximum Operating Temperature +80°C
Maximum Supply Voltage 42V
Minimum Operating Temperature -30°C
Minimum Supply Voltage 5V
Width 134.3mm
1 In stock for delivery within 2 working days
Unit of sale: Each
245.42
(exc. VAT)
301.87
(inc. VAT)
units
Per unit
1 +
€245.42
Related Products
The Air Prime MC series from Sierra Wireless ...
Description:
The Air Prime MC series from Sierra Wireless is a family of embedded modules providing high-speed connectivity in a mini-card package The MC modules support 3G and 4G global networks within North America, Europe and Asia. This includes LTE Advanced.MC ...
The BLIZZARD-868 rugged radio modem can operate in ...
Description:
The BLIZZARD-868 rugged radio modem can operate in four operation modes: One-to-One USB/RS-232 cable replacement, Broadcast, One-to-Many and Many-to-One RF Carrier Frequency: 868MHz ISM Band with 8 channelsRF Output Power: +20d BmReceiver Sensitivity: –116d BmRange: up tp 1km (line of ...
The quikCONNECT ZETA Series is an industrial modem ...
Description:
The quikCONNECT ZETA Series is an industrial modem solution for wireless M2M applications based on 2G, 3G and 4G architecturesThe ZETA Series offers a high level of functionality in a compact plug and play housing with a host of interfaces ...
3 Bands LTE: B3(1800), B8(900), B20(800)4 Bands GSM ...
Description:
3 Bands LTE: B3(1800), B8(900), B20(800)4 Bands GSM / GPRS: B2(1900), B3(1800), B5(850), B8(900)Half Duplex FDD3GPP Rel 12 Power Saving Mode (PSM)3GPP Rel. 13 Discontinuous Reception (eDRX)3GPP Rel. 13 Extended coverageSMS and PDU message modesSIM Application Tool Kit 3GPP TS ...