Gemalto (Cinterion) GSM & GPRS Module BGS5T RS232 - Pack A

  • RS Stock No. 918-9054
  • Mfr. Part No. BGS5T RS232 - Pack A
  • Manufacturer Gemalto
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BGS5T Terminals Starter Kits, Gemalto

The Cinterion BGS5T is an M2M terminal which offers Quad-Band 2G and TCP/IP connectivity. It provides a secure, easy, plug-and-play solution for M2M communications. Ideal for newbies to the M2M world, the BGS5T is great for industrial applications including; metering, security, remote monitoring and transportation.
The BGS5T packs include all the accessories required to get your M2M application up and running. A robust plastic housing on the terminal enables the Cinterion BGS5T to offer various mounting options, with a standard RS-232 interface.
BGS5T terminals also feature embedded Java, enabling quick and easy application development.

Pack A kit contents:
BGS5 RS232 Terminal
Data cable
Stubby antenna
Power Supply
UK power cable
EU power cable
ACTE Starter Kit CD

Pack B kit contents:
BGS5 RS232 Terminal
Data cable
Magmount antenna
Power Supply
UK power cable
EU power cable
ACTE Starter Kit CD

Features of the Cinterion BGS5T Starter Kit:
Quad-band 2G GSM
GPRS class 12
Java embedded
FOTA configurable (free of charge)
Flexible mounting options
Advanced temperature management
USB 2.0 high speed compatible
RLS monitoring
Embedded TCP/IP stack

GSM/GPRS (Mobile Communications) - Enclosed

Specifications
Attribute Value
Supported Standards GPRS, GSM
Supported Frequency Bands 1900 MHz
Multislot Class 12
Supported Bus Interfaces RS232
Supported I/O Interfaces Antenna, USB 2.0
Dimensions 115 x 86 x 26mm
Height 26mm
Length 115mm
Maximum Operating Temperature +65°C
Minimum Operating Temperature -30°C
Width 86mm
3 In stock for delivery within 2 working days
Unit of sale: Each
153.69
(exc. VAT)
189.04
(inc. VAT)
units
Per unit
1 +
€153.69
Related Products
The UG96 is a Quectel UMTS/HSPA module offering ...
Description:
The UG96 is a Quectel UMTS/HSPA module offering a maximum data rate of 72Mbps downlink and 5.76Mbps uplink. Designed to provide customers with worldwide network coverage. It is an embedded 3G wireless communication module, supporting GSM/GPRS/EDGE® (Enhanced Data GSM Environment) ...
The M66 is a compact Quad-band GSM/GRPS module ...
Description:
The M66 is a compact Quad-band GSM/GRPS module using Leadless Chip Carrier (LCC) castellation packaging Based on the latest 2G chipset, it has the optimal performance in SMS & Data transmission and audio service even in harsh environment. The M66 ...
Complete range of mini data loggers for all ...
Description:
Complete range of mini data loggers for all temperature, humidity, and industrial parameter monitoring applicationsLogs saved for more than 2 years (memory capacity: 21,600 measurements or 43,300 for LOG 1550 K1 model).Possibility of recovering data without interrupting recording.Programming of recording ...
The RFM42B-868 is a highly integrated, low-cost 868MHz ...
Description:
The RFM42B-868 is a highly integrated, low-cost 868MHz ISM-band transmitter module The direct digital transmit modulation and automatic PA power ramping ensure precise transmit modulation and reduced spectral spreading ensuring compliance with global regulations including FCC & ETSI. An easy-to-use ...