- RS Stock No.:
- 123-0246
- Mfr. Part No.:
- 10507929
- Manufacturer:
- Irwin
Discontinued product
- RS Stock No.:
- 123-0246
- Mfr. Part No.:
- 10507929
- Manufacturer:
- Irwin
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Irwin 3 Pack Bi-Metal Hacksaw Blades 300 mm
A pack of 3 Bi-Metal Hacksaw Blades from Irwin. These 300 mm long hacksaw blades are a must have purchase for any DIY tool kit.
Specifications
Attribute | Value |
---|---|
Blade Length | 300.0 mm |
Saw Blade Type | Hacksaw Blade |
Materials Cut | Multiple Materials |
Number of Teeth per Inch | 18 → 32 |
Material | Bi-metal |