- RS Stock No.:
- 174-6794
- Mfr. Part No.:
- 1769340
- Manufacturer:
- Lenox
Discontinued product
- RS Stock No.:
- 174-6794
- Mfr. Part No.:
- 1769340
- Manufacturer:
- Lenox
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
AGGRESSIVE TANG GEOMETRY: For faster cuts. 0.9 MM BLADE THICKNESS: Faster cutting performance in wood, metal, plastic. NEW TOOTH SHAPES AND TOOTH SET GEOMETRY: For longer lifetime. 10/14 TPI DUAL TOOTHING: Ideal for successive multi-material cutting
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Pad Saw Blade |
Blade Length | 150.0 mm |
Materials Cut | Multiple Materials |
Number of Teeth per Inch | 10 → 14 |
Material | Bi-metal |