- RS Stock No.:
- 688-0420
- Mfr. Part No.:
- 2820HSV2
- Manufacturer:
- Bahco
Discontinued product
- RS Stock No.:
- 688-0420
- Mfr. Part No.:
- 2820HSV2
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco Insulated Hacksaws
Insulated Hacksaws design for work on live equipment up to 1000 V. Featuring strong hand guard that bonds with the tool to offer maximum protection and longer life. The unique 18 TPI gives an excellent cutting performance and wear resistance.
Features and Benefits
Insulated hacksaw
3 layers of insulation coating in different colours: Red: safety, Orange: danger, Yellow: high danger
4th coating in black to protect handle
Insulated hacksaw
3 layers of insulation coating in different colours: Red: safety, Orange: danger, Yellow: high danger
4th coating in black to protect handle
Standards
IEC 60900
Supplied with
Reliable and shatterproof Sandflex® bi-metal blade 18 TPI with excellent cutting performance and wear resistance
Specifications
Attribute | Value |
---|---|
Blade Length | 300 mm |
Number of Teeth per Inch | 18 |
Saw Type | Hacksaw |
Blade Material | Bi-metal |