RS PRO White Disposable for General Purpose Use Polypropylene Hair Net

  • RS Stock No. 162-5682
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

These hairnets are 21" concertina style. Manufactured from thermally bonded polypropylene fibre with an elasticated double stitched edge. Thermally spun bond polypropylene with single or double heat welded elasticated edge and packed in polybags.

Specifications
Attribute Value
Type Hair Net
Reusable/Disposable Disposable
Application General Purpose
Quantity Per Package 100
Material Polypropylene
Size One Size
Cleanroom Yes
Colour White
Metal Detectable No
Temporarily out of stock - back order for despatch 25-08-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 100)
0.065
(exc. VAT)
0.08
(inc. VAT)
units
Per unit
Per Pack*
100 +
€0.065
€6.50
*price indicative
Related Products
Introducing the RS PRO Disposable Hair Net This ...
Description:
Introducing the RS PRO Disposable Hair Net This unique hair net is made from high-tech non-woven fibres which form an electnet. This creates its own electric field and permanent charge which catches loose hairs and microscopic dust, drastically reducing any ...
These Mob Caps from PAL are designed for ...
Description:
These Mob Caps from PAL are designed for comfort and are produced from a soft, spun bound polypropylene fibre Safe for food use, these mob caps are particularly suited for use in restaurants, hotels and catering environments. • Double-elastic encapsulated ...
These Mob Caps from PAL are designed for ...
Description:
These Mob Caps from PAL are designed for comfort and are produced from a soft, spun bound polypropylene fibre Safe for food use, these mob caps are particularly suited for use in restaurants, hotels and catering environments. • Double-elastic encapsulated ...
This metal-detectable Mob Cap from PAL is designed ...
Description:
This metal-detectable Mob Cap from PAL is designed for comfort and produced from a soft, spun bound polypropylene fibre Safe for food use, these mob caps provide the added protection of a detectable aluminium metal strip making them particularly suited ...