- RS Stock No.:
- 221-7815
- Mfr. Part No.:
- B0481
- Manufacturer:
- Reldeen
Discontinued product
- RS Stock No.:
- 221-7815
- Mfr. Part No.:
- B0481
- Manufacturer:
- Reldeen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Reldeen Disposable Beard Mask, One Size, Box of 100 - B0481
This beard mask from Reldeen helps to prevent cross-contamination in sensitive environments. Thanks to its one-size-fits-all design, it's a versatile choice. The blue colour makes it highly visible for use in hygienic applications. Its spunbond polypropylene material allows for good air circulation, so it's comfortable to wear for long periods of time. As it's disposable, it helps to minimise the risk of contamination.
Features & Benefits
• Elasticated to ensure a comfortable fit
• Supplied in a box of 100 to ensure you'll have plenty at hand
• Supplied in a box of 100 to ensure you'll have plenty at hand
Applications
• Food and beverage production
• Healthcare industry
• Biochemical laboratories
• Healthcare industry
• Biochemical laboratories
Why is it important to prevent hair contamination?
Microbes live on human hair, and these organisms can spread to foodstuffs or beverages. Covering your hair can help prevent the spread of these germs.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Reusable/Disposable | Disposable |
Application | Food Industry |
Quantity Per Package | 100 |
Material | Polypropylene |
Size | One Size |
Cleanroom | Yes |