Reldeen Blue Disposable Hair Net for Food Industry Use, 52cm, Hair Net Type, Non-Metal Detectable, 100 per Package
- RS Stock No.:
- 221-7816
- Mfr. Part No.:
- M0311
- Manufacturer:
- Reldeen
18 In stock for delivery within 1 working days
Added
Price 1 Box of 100
€3.09
(exc. VAT)
€3.80
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €3.09 | €0.031 |
*price indicative |
- RS Stock No.:
- 221-7816
- Mfr. Part No.:
- M0311
- Manufacturer:
- Reldeen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Reldeen Blue Disposable Hairnet, 100 Units, Polypropylene - M0311
Use this hairnet from Reldeen to protect your work areas from cross-contamination. This personal protective equipment (PPE) covers your head and prevents any unwanted hair or skin from leaving the covered area, promoting good hygiene in cleanrooms and food production facilities. It's made of polypropylene material, which is lightweight and breathable to promote comfort when wearing it for long periods of time.
Features & Benefits
• Supplied in a package of 100 to ensure an ample supply
• Easily disposable for one-time use to ensure hygienic conditions
• Double-elasticated band makes it simple to put on and take off and ensures a secure fit
• Bright blue colour makes it easy to detect in hygienic environments
• Ample size of 52cm means it will fit over most heads
• Easily disposable for one-time use to ensure hygienic conditions
• Double-elasticated band makes it simple to put on and take off and ensures a secure fit
• Bright blue colour makes it easy to detect in hygienic environments
• Ample size of 52cm means it will fit over most heads
Applications
• Chemical laboratories
• Restaurants
• Food and beverage production facilities
• Restaurants
• Food and beverage production facilities
Is this hairnet water-repellent?
No, this hairnet isn't water-repellent. If you need a waterproof hair cover, choose a bouffant cap.
How do I use this hairnet?
To minimise the risk of contamination, secure the hairnet in place so it's fully covering your head and ears.
Specifications
Attribute | Value |
---|---|
Type | Hair Net |
Colour | Blue |
Reusable/Disposable | Disposable |
Metal Detectable | No |
Application | Food Industry |
Quantity Per Package | 100 |
Material | Polypropylene |
Size | 52cm |
Cleanroom | Yes |