- RS Stock No.:
- 221-7819
- Mfr. Part No.:
- M0314
- Manufacturer:
- Reldeen
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 221-7819
- Mfr. Part No.:
- M0314
- Manufacturer:
- Reldeen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Reldeen pleated stitched hair net made from spun bond polypropylene and has green colour. It is used in food preparation and light handling areas.
Double elasticated band for superior fit
Provides protection against hair contamination
100 hairnets per bag, 10 bags per case
Provides protection against hair contamination
100 hairnets per bag, 10 bags per case
Specifications
Attribute | Value |
---|---|
Type | Hair Net |
Colour | Green |
Reusable/Disposable | Disposable |
Metal Detectable | No |
Quantity Per Package | 100 |
Material | Polypropylene |
Cleanroom | Yes |