AH1809-Z-7 DiodesZetex,, Omnipolar Hall Effect Sensor, 2.5 → 5.5 V, 6-Pin SOT-553

  • RS Stock No. 122-1488
  • Mfr. Part No. AH1809-Z-7
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Hall Effect Switches & Latches, Diodes Inc

Hall Effect Sensors, Diodes Inc

A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.

Specifications
Attribute Value
Magnetic Type Omnipolar
Mounting Type Surface Mount
Pin Count 6
Minimum Magnetic Sensor Release Point -170 Gs
Maximum Magnetic Sensor Operating Point 185 Gs
Minimum Operating Supply Voltage 2.5 V
Maximum Operating Supply Voltage 5.5 V
Length 1.6mm
Width 1.6mm
Height 0.6mm
Dimensions 1.6 x 1.6 x 0.6mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Package Type SOT-553
Typical Magnetic Sensor Hysteresis 15 Gs
Temporarily out of stock - back order for despatch 24-04-2020, delivery within 2 working days
Unit of sale: Each (On a Reel of 3000)
0.185
(exc. VAT)
0.228
(inc. VAT)
units
Per unit
Per Reel*
3000 +
€0.185
€555.00
*price indicative
Related Products
The AS5047D is a high-resolution rotary position sensor ...
Description:
The AS5047D is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360-degree range. The integrated circuit is a 14-bit on-axis magnetic rotary position sensor with 11-bit decimal and binary incremental pulse count. DAEC Dynamic Angle ...
The AS5601 is an easy-to-program 12-bit On-Axis Magnetic ...
Description:
The AS5601 is an easy-to-program 12-bit On-Axis Magnetic Rotary Position Sensor with quadrature incremental and push button output. This contactless Encoder measures the absolute angle of a diametric magnetised on-axis magnet. Contactless angle measurement insensitive to dust and dirt. Simple ...
A range of Hall-effect magnetic sensors from Silicon ...
Description:
A range of Hall-effect magnetic sensors from Silicon Labs featuring chopper-stabilized Hall elements, low-noise amplifiers and 13-bit ADCs which provide a linear outputs proportional to magnetic field strength. The Si721x series are available with analogue, PWM or SENT (Single Edge ...
The Si7210 family of Hall-effect magnetic sensors from ...
Description:
The Si7210 family of Hall-effect magnetic sensors from Silicon Labs features an I2C interface which enables full configurability of the sensor operate and release points and allows measurement of the magnetic field strength. The Si7210 sensor integrates a chopper-stabilized Hall ...