AH1892-Z-7 DiodesZetex,, Omnipolar Hall Effect Sensor, 5-Pin SOT-553

  • RS Stock No. 169-0805
  • Mfr. Part No. AH1892-Z-7
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Hall Effect Switches & Latches, Diodes Inc

Hall Effect Sensors, Diodes Inc

A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.

Specifications
Attribute Value
Magnetic Type Omnipolar
Mounting Type Surface Mount
Pin Count 5
Minimum Magnetic Sensor Release Point -70 Gs
Maximum Magnetic Sensor Operating Point 55 (Low Band) Gs, 80 (High Band) Gs
Minimum Operating Supply Voltage 1.6 V
Maximum Operating Supply Voltage 3.6 V
Length 1.7mm
Width 1.25mm
Height 0.62mm
Dimensions 1.7 x 1.25 x 0.62mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Package Type SOT-553
Typical Magnetic Sensor Hysteresis 10 Gs
Temporarily out of stock - back order for despatch 11-08-2020, delivery within 2 working days
Unit of sale: Each (On a Reel of 3000)
0.185
(exc. VAT)
0.228
(inc. VAT)
units
Per unit
Per Reel*
3000 +
€0.185
€555.00
*price indicative
Related Products
High-performance 3-axis magnetometers operating at ultra-low-power Digital output ...
Description:
High-performance 3-axis magnetometers operating at ultra-low-power Digital output magnetic sensor Designed to detect accurately the direction and magnitude of external magnetic fields Accurate compass heading for portable devices
3D magnetic flux density sensing of ±160mTProgrammable flux ...
Description:
3D magnetic flux density sensing of ±160mTProgrammable flux resolution down to 65μT (typ)X-Y angular measurement mode Power down mode with 7nA (typ) power consumption12bit data resolution for each measurement direction plus 10bit temperature sensor Variable update frequencies and power modes ...
These magnetoresistive sensors are around ten times more ...
Description:
These magnetoresistive sensors are around ten times more sensitive (in range) than classic Hall effect sensors, in the direction parallel to the magnetoresistive elementTheir omnipolar characteristics allow activation of the sensor by a north or south pole.
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing, switching and latching functions