- RS Stock No.:
- 172-9258
- Mfr. Part No.:
- A1325LLHLT-T
- Manufacturer:
- Allegro Microsystems
Discontinued product
- RS Stock No.:
- 172-9258
- Mfr. Part No.:
- A1325LLHLT-T
- Manufacturer:
- Allegro Microsystems
Technical data sheets
Legislation and Compliance
Product Details
A1324/5/6 Linear Hall Effect Sensor with Analogue Output, Allegra Microsystems
The Allegro A1324/5/6 linear Hall-effect sensor ICs provide a voltage output that is proportional to the applied magnetic field. Featuring a quiescent voltage output of 50% of the supply voltage and are pre-programmed to sensitivities of 5.0 mV/g, 3.125 mV/g, and 2.5 mV/g, respectively.
Each IC integrates a Hall element, temperature-compensating circuitry, a small-signal high-gain amplifier, a clamped low-impedance output stage, and a proprietary dynamic offset cancellation technique.
Available in a 3-pin ultra-mini SIP package, and a 3-pin surface mount SOT-23 package.
Each IC integrates a Hall element, temperature-compensating circuitry, a small-signal high-gain amplifier, a clamped low-impedance output stage, and a proprietary dynamic offset cancellation technique.
Available in a 3-pin ultra-mini SIP package, and a 3-pin surface mount SOT-23 package.
Temperature-stable quiescent output voltage and sensitivity
Output voltage proportional to magnetic flux density
Low-noise output increases accuracy
Precise recoverability after temperature cycling
Ratiometric rail-to-rail output
Wide ambient temperature range: –40°C to 150°C
Immune to mechanical stress
Solid-state reliability
Enhanced EMC performance for stringent automotive applications
Output voltage proportional to magnetic flux density
Low-noise output increases accuracy
Precise recoverability after temperature cycling
Ratiometric rail-to-rail output
Wide ambient temperature range: –40°C to 150°C
Immune to mechanical stress
Solid-state reliability
Enhanced EMC performance for stringent automotive applications
Hall Effect Sensors, Allegro MicroSystems
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Magnetic Type | Linear |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Package Type | SOT-23 |
Pin Count | 3 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 172-9258
- Mfr. Part No.:
- A1325LLHLT-T
- Manufacturer:
- Allegro Microsystems