- RS Stock No.:
- 705-9595
- Mfr. Part No.:
- 131913
- Manufacturer:
- Orbitec
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 705-9595
- Mfr. Part No.:
- 131913
- Manufacturer:
- Orbitec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GLS Format Halogen Lamps
Mains direct voltage halogen capsules in a conventional incandescent bulb.
Specifications
Attribute | Value |
---|---|
Wattage | 42 W |
Lamp Shape | Bulb |
Lamp Base | BC / B22d |
Voltage Rating | 240 V |
Incandescent Equivalent Wattage | 60W |
Length | 97 mm |
Diameter | 55mm |
EU Energy Efficiency Rating | D |
- RS Stock No.:
- 705-9595
- Mfr. Part No.:
- 131913
- Manufacturer:
- Orbitec