- RS Stock No.:
- 376-988
- Mfr. Part No.:
- 924040017101
- Manufacturer:
- Philips Lighting
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 376-988
- Mfr. Part No.:
- 924040017101
- Manufacturer:
- Philips Lighting
Legislation and Compliance
Product Details
Capsule
These efficient and powerful low voltage standard halogen capsules are designed for domestic or commercial use. These lamps, with a G4 cap type and quartz envelope, are suitable for a wide range of applications. These include both decorative and practical illumination such as display and accent lighting, work lighting, cabinet illumination and integration into specialist or compact light fittings.
Specifications
Attribute | Value |
---|---|
Wattage | 100 W |
Lamp Base | GY6.35 |
Voltage Rating | 12 V |
Life Hours | 4000h |
Diameter | 12mm |
Luminosity | 2200 lm |
- RS Stock No.:
- 376-988
- Mfr. Part No.:
- 924040017101
- Manufacturer:
- Philips Lighting