RS PRO Steel Claw Hammer, 450g
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 194-4702
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
units | Per unit |
1 + | €27.44 |
<B>RS PRO Special Tool Steel Curved Claw Hammer, 16oZ</B>
<B>Features and benefits</B>
<B>Applications</B>
<B>FAQs</B>
<B>What is the weight?</B>
<B>Is the head changeable?</B>
<B>What is the benefit of a curved claw?</B>
Attribute | Value |
Hammer Type | Claw Hammer |
Head Material | Steel |
Handle Material | Forged Steel |
Overall Length | 340.0 mm |
Weight | 450g |